0.2pF, 250V C0G multilayer ceramic capacitor for surface mount applications. Features an 0805 case code (2.01mm L x 1.24mm W x 1.3mm H) with SMD/SMT terminations. Operating temperature range from -55°C to 125°C, offering ultra-low ESR. Packaged in tape and reel, 500 units per package, and is RoHS compliant.
American Technical Ceramics 600F0R2AT250XT technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
No datasheet is available for this part.