
Multilayer Ceramic Capacitor (MLCC) with 0.3pF capacitance and 250V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Housed in an 0805 (2012 metric) surface-mount package with dimensions of 2.01mm length, 1.24mm depth, and 1.3mm height. Offers ultra-low ESR and is supplied on tape and reel for automated assembly. RoHS compliant.
American Technical Ceramics 600F0R3AT250XT technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.24mm |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F0R3AT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
