This 5nF ceramic capacitor from American Technical Ceramics is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 250 volts and a capacitance of 5 nanofarads. The capacitor is packaged in an 0805 package type, measuring 1.24mm in width and 2.01mm in length, with a height of 1.3mm.
American Technical Ceramics 600F0R5AW250T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.24 |
| Length | 2.01 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.