This 2.01mm x 1.24mm multilayer ceramic capacitor has a capacitance of 9nF and a DC rated voltage of 250V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a 2-terminal component with a height of 1.3mm and a width and length of 1.24mm and 2.01mm, respectively.
American Technical Ceramics 600F0R9BT250T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.24 |
| Length | 2.01 |
| Capacitance | 9e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.