100pF, 250V C0G multilayer ceramic capacitor with 5% tolerance, designed for surface mount applications in an 0805 (2012 metric) case. Features ultra-low ESR, operating temperature range of -55°C to 125°C, and is supplied on tape and reel. RoHS compliant.
American Technical Ceramics 600F101JT250XT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F101JT250XT to view detailed technical specifications.
No datasheet is available for this part.