The 600F101MT250XT is a 100pF ceramic capacitor with a 250V voltage rating and 20% tolerance. It features a C0G dielectric and is available in a 0805 SMD package. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
American Technical Ceramics 600F101MT250XT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F101MT250XT to view detailed technical specifications.
No datasheet is available for this part.