
The 600F150JT250XT is a 15pF ceramic capacitor from American Technical Ceramics, rated for 250V DC. It features a C0G dielectric and a 5% tolerance. The capacitor is packaged in a 0805 case, suitable for surface mount applications, and is available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
American Technical Ceramics 600F150JT250XT technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F150JT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.