This 1.5pF ceramic capacitor from American Technical Ceramics features a 0805 package and SMD/SMT termination. It operates within a temperature range of -55°C to 125°C and is rated for 250V. The capacitor is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
American Technical Ceramics 600F1R5AT250XT technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F1R5AT250XT to view detailed technical specifications.
No datasheet is available for this part.