
This 1.6pF multilayer ceramic capacitor is a 0805 package, rated for 250V DC and operating between -55°C and 125°C. It is manufactured by American Technical Ceramics and is RoHS compliant. The capacitor is available in quantities of 500 and is packaged on tape and reel.
American Technical Ceramics 600F1R6CT250XT technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F1R6CT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.