
The 600F240FW250XT is a 24pF ceramic capacitor from American Technical Ceramics. It features a C0G dielectric and a 0805 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250V DC and has a tolerance of 1%. The 600F240FW250XT is available in tape and reel packaging and is not RoHS compliant.
American Technical Ceramics 600F240FW250XT technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F240FW250XT to view detailed technical specifications.
No datasheet is available for this part.