This 27pF ceramic capacitor has a DC rated voltage of 250V and a tolerance of 5%. It is available in an 0805 package type and is suitable for surface mount technology (SMT). The operating temperature range is -55°C to 125°C. The capacitor is not RoHS compliant.
American Technical Ceramics 600F270JW250XT technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F270JW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.