
The 600F2R4CT250XT is a multilayer ceramic capacitor from American Technical Ceramics with a capacitance of 2.4pF and a DC rated voltage of 250V. It is available in a 0805 package type and features a C0G dielectric. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 500.
American Technical Ceramics 600F2R4CT250XT technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F2R4CT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.