This 0805 surface mount ceramic capacitor has a capacitance of 30 picofarads and a DC rated voltage of 250 volts. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor has a tolerance of 1% and a dielectric of C0G. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |