
The 600F390KT250XT is a ceramic capacitor from American Technical Ceramics with a capacitance of 39pF and a DC rated voltage of 250V. It has a tolerance of 10% and is made with a C0G dielectric. The capacitor is packaged in an 0805 case and is terminated with SMD/SMT leads. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
American Technical Ceramics 600F390KT250XT technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F390KT250XT to view detailed technical specifications.
No datasheet is available for this part.
