This 3pF ceramic capacitor features a C0G dielectric and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 250V and is packaged in an 0805 case. The capacitor is available on tape and reel and is not RoHS compliant. It measures 1.3mm in height, 2.01mm in length, and 1.24mm in width, with a weight of 0.000194oz.
American Technical Ceramics 600F3R0BW250XT technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F3R0BW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.