Multilayer Ceramic Capacitor (MLCC) with 6.8pF capacitance and 250V voltage rating. Features C0G dielectric for excellent stability and ultra-low ESR. Housed in an 0805 (2012 metric) surface-mount package with dimensions of 2.01mm length, 1.24mm width, and 1.3mm height. Operates across a wide temperature range from -55°C to 125°C. Supplied in tape and reel packaging, containing 4000 units, and is RoHS compliant.
American Technical Ceramics 600F6R8BT250XT technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F6R8BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.