This 0805 ceramic chip capacitor features a capacitance of 6.8pF and a DC rated voltage of 250VDC. Constructed with a C0G dielectric, it offers a tolerance of 0.1pF. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. It is suitable for use in microwave applications and has a height of 1.3mm maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |