The 600F6R8CT250XT is a 6.8pF ceramic capacitor from American Technical Ceramics. It features a C0G dielectric and a voltage rating of 250V. The capacitor is available in a 0805 SMD package and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The 600F6R8CT250XT is RoHS compliant and is packaged in tape and reel quantities of 500.
American Technical Ceramics 600F6R8CT250XT technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F6R8CT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.