The 600F9R1JT250XT is a 9.1pF ceramic capacitor from American Technical Ceramics. It has a voltage rating of 250V and is made with a C0G dielectric. This capacitor is available in a 0805 package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The 600F9R1JT250XT is RoHS compliant and is packaged in tape and reel with 4000 units per package.
American Technical Ceramics 600F9R1JT250XT technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F9R1JT250XT to view detailed technical specifications.
No datasheet is available for this part.