
This 11pF ceramic capacitor features a C0G dielectric and operates within a temperature range of -55°C to 125°C. It is rated for 200V with a 5% tolerance and is available in a 0402 SMD package. The capacitor is packaged in tape and reel quantities of 500.
American Technical Ceramics 600L110JW200T technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.