The 600L150JW200T is a 15pF ceramic capacitor with a DC rated voltage of 200V and a tolerance of 5%. It features a C0G dielectric and is available in a 0402 package type, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 500 per reel. Note that this component is not RoHS compliant.
American Technical Ceramics 600L150JW200T technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.