This 18uF multilayer ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is available in a 0303 package type and is suitable for surface mount technology. The operating temperature range is from -55°C to 125°C. This component is not RoHS compliant.
American Technical Ceramics 600L180JW200T technical specifications.
| Capacitance | 18uF |
| Case Code (Imperial) | 0303 |
| Case Code (Metric) | 0808 |
| Package/Case | 0303 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.