
27pF, 200VDC multilayer ceramic capacitor with 1% tolerance and C0G dielectric. This surface mount component features a 0402 package size (1.02 x 0.51 x 0.6 mm) and is designed for ultra-low ESR. Operating temperature range is -55°C to 125°C, suitable for microwave applications.
American Technical Ceramics 600L270FT200T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.6 |
| Capacitance | 27pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 600L270FT200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.