This 0402 ceramic chip capacitor from American Technical Ceramics has a capacitance of 3.9pF and a DC rated voltage of 200VDC. It has a tolerance of 0.1pF and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications.
Sign in to ask questions about the American Technical Ceramics 600L3R9BT200T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 600L3R9BT200T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.6 |
| Capacitance | 3.9pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 600L3R9BT200T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.