Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 250V voltage rating. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Packaged in a 0603 (1608 metric) surface-mount case with SMD/SMT termination, supplied on tape and reel. Offers ultra-low ESR and is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics 600S101JW250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600S101JW250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.