
1pF, 250V C0G multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features ultra-low ESR, a temperature range of -55°C to 125°C, and a thickness of 0.035 inches. Supplied on tape and reel, this RoHS compliant component offers precise capacitance with a tolerance of 0.05pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics 600S1R0AT250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S1R0AT250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
