27pF, 250V C0G multilayer ceramic capacitor with 1% tolerance. Features ultra-low ESR and a 0603 (1608 metric) surface mount package. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the American Technical Ceramics 600S270FT250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 600S270FT250XT technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S270FT250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
