This 0603 surface mount multilayer ceramic capacitor has a capacitance of 39pF and a DC rated voltage of 250VDC with a tolerance of 5%. It is constructed with C0G dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is suitable for microwave applications and has a maximum height of 0.89mm.
American Technical Ceramics 600S390JT250XTV technical specifications.
| Capacitance | 39pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.