Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 250V DC rating. Features C0G dielectric, 1% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C with ultra-low ESR. Supplied on tape and reel in quantities of 500.
Sign in to ask questions about the American Technical Ceramics 600S470FW250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 600S470FW250XT technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600S470FW250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.