Multilayer Ceramic Capacitor (MLCC) with 8.2pF capacitance and 250V voltage rating. Features C0G dielectric for stable performance and 0.1pF tolerance. Encased in a 0603 (1608 metric) surface-mount package with ultra-low ESR. Operates from -55°C to 125°C and is RoHS compliant. Supplied in cut tape packaging.
Sign in to ask questions about the American Technical Ceramics 600S8R2BT250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 600S8R2BT250XT technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S8R2BT250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.