This 8.2pF ceramic chip capacitor is rated for 250VDC and features a C0G dielectric. It has a tolerance of 0.1pF and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
American Technical Ceramics 600S8R2BT250XTV technical specifications.
| Capacitance | 8.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.