
Multilayer Ceramic Capacitor (MLCC) with 9.1pF capacitance and 250V DC rated voltage. Features C0G dielectric for excellent stability and ultra-low ESR. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.81mm depth, and 0.89mm height. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
American Technical Ceramics 600S9R1BT250XT technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATC 600S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S9R1BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
