The 700A151JW150XT1K is a high-performance RF/Microwave multilayer ceramic capacitor (MLCC) from the ATC 700A series. It features a capacitance of 150 pF with a ±5% tolerance and is rated for 150V working voltage. Designed with high-density porcelain and ceramic construction, it provides ultra-low ESR and ESL, high self-resonance, and zero temperature coefficient (TCC). This part is laser-marked and packaged on tape and reel with a quantity of 1000 pieces.
American Technical Ceramics 700A151JW150XT1K technical specifications.
| Capacitance | 150pF |
| Voltage - Rated | 150V |
| Tolerance | ±5%% |
| Temperature Coefficient | 0 ± 30ppm/°C |
| Dielectric | C0G, NP0 (Porcelain and Ceramic) |
| Operating Temperature | -55 to +125°C |
| Quality Factor (Q) | > 2000 @ 1 MHz |
| Insulation Resistance | 10^12 (10^6 MΩ min @ +25°C)Ω |
| Case Size (EIA) | 0505 |
| Case Size (Metric) | 1313mm |
| Termination | Tin/Lead Solder Plated over Nickel Barrier |
| RoHS | Non-Compliant (W Termination contains Lead) |
No datasheet is available for this part.