The 700A330FT150XT is a 33pF multilayer ceramic capacitor with a C0G dielectric, rated for 150V DC. It has a 0505 package case and is terminated for surface mount applications. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
American Technical Ceramics 700A330FT150XT technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 700A |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.