This 330pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It features a C0G dielectric and a tolerance of ±1%. The capacitor is rated for 150VDC and has a negative capacitance tolerance of -1%. It is suitable for microwave applications and has a maximum height of 1.45mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 150VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |