This 0505 SMD multilayer ceramic capacitor from American Technical Ceramics has a capacitance of 390pF and a DC rated voltage of 150V. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 700A |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |