This 500VDC ceramic chip capacitor features a capacitance of 1.1pF with a tolerance of 0.25pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat design and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is designed for surface mount applications with a pad termination style.
American Technical Ceramics 700B1R1CP500XT technical specifications.
| Capacitance | 1.1pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700B1R1CP500XT to view detailed technical specifications.
No datasheet is available for this part.