Cap Ceramic 0.0022uF 50V C0G 2% Radial Ribbon SMD 125°C Low ESR
American Technical Ceramics 700B222GFN50XI technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.69(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 700B222GFN50XI to view detailed technical specifications.
No datasheet is available for this part.