Cap Ceramic 33pF 500V C0G 5% Pad SMD 175°C Low ESR Waffle
American Technical Ceramics 700B330JT500X technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.59 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 700B330JT500X to view detailed technical specifications.
No datasheet is available for this part.