This is a 0.68 nanofarad ceramic capacitor designed for surface mount applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 50 volts and is part of the ATC700B series from American Technical Ceramics. It measures 2.79 millimeters in width, length, and height, with a slight variation in height of 2.59 millimeters.
American Technical Ceramics 700B681GWN50XTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | ATC700B |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 700B(CHIP) |
| Height | 2.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 700B681GWN50XTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.