This ceramic capacitor features a capacitance of 680pF with a tolerance of 5% and a DC rated voltage of 50VDC. It has a dielectric of C0G and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style with a pad termination style.
American Technical Ceramics 700B681JPN50XT technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700B681JPN50XT to view detailed technical specifications.
No datasheet is available for this part.