This ceramic capacitor is a multilayer MLCC with a capacitance of 0.00082uF and a DC rated voltage of 50V. It has a height of 2.59mm and a width and length of 2.79mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a surface mount device, suitable for use in a variety of electronic applications.
American Technical Ceramics 700B821JP50XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | ATC700B |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 700B(CHIP) |
| Height | 2.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 700B821JP50XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.