This 12pF ceramic chip capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a flat construction. The capacitor is rated for 7200VDC and has a tolerance of 1%. It is suitable for microwave applications and has a height of 4.32mm maximum.
American Technical Ceramics 700E120FT7200XT technical specifications.
| Capacitance | 12pF |
| Voltage | 7200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700E120FT7200XT to view detailed technical specifications.
No datasheet is available for this part.