This high-voltage ceramic capacitor features a capacitance of 2.2pF with a tolerance of 0.1pF, and is rated for a DC voltage of 7200VDC. It has a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is suitable for microwave applications and is available in a surface mount package with a maximum height of 4.32mm. It operates over a temperature range of -55°C to 125°C.
American Technical Ceramics 700E2R2BW7200XT technical specifications.
| Capacitance | 2.2pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 700E2R2BW7200XT to view detailed technical specifications.
No datasheet is available for this part.