This 33pF ceramic chip capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a termination style of pad. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a height of 1.45mm maximum.
American Technical Ceramics 800A330MT250XT technical specifications.
| Capacitance | 33pF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 800A330MT250XT to view detailed technical specifications.
No datasheet is available for this part.