Cap Ceramic 100pF 500V C0G 5% Pad SMD 125°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |