This 2.79mm x 2.79mm ceramic capacitor from American Technical Ceramics has a capacitance of 0.0014uF and a DC rated voltage of 500V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius, and it is constructed as a multilayer ceramic (MLCC) component.
American Technical Ceramics 800B1R4CT500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 800B1R4CT500XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.