This ceramic capacitor is a multilayer MLCC with a rated voltage of 50V and a capacitance of 0.00091uF. It has a surface mount package and measures 2.79mm in width and 1.78mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component suitable for use in electronic circuits.
American Technical Ceramics 800B911JT50XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 800B911JT50XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.