This ceramic capacitor from American Technical Ceramics features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 9.65mm, a length of 9.65mm, and a height of 4.83mm. It is rated for a DC voltage of 7200V and has a capacitance of 0.00001uF.
American Technical Ceramics 800E100JT7200XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Manufacturer Series | ATC800E |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7200 |
| Series | 800E(CHIP) |
| Height | 4.83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 800E100JT7200XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.