This ceramic chip capacitor features a capacitance of 6.8pF and a DC rated voltage of 7200VDC. It has a tolerance of 0.1pF and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a maximum height of 4.83mm.
American Technical Ceramics 800E6R8BT7200XT technical specifications.
| Capacitance | 6.8pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.83(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 800E6R8BT7200XT to view detailed technical specifications.
No datasheet is available for this part.